STMicroelectronicsSTEF05PURFuses
Fuse Electronic 3.6A 15V SMD Solder Pad 3x3x0.9mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electronic | |
| DVD and Blu-Ray Disc Drivers|Hard Disk Drives|Hard Disk and SSD Arrays | |
| 3x3x0.9 | |
| 3.6(Typ) | |
| 15 | |
| 15 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3 | |
| 3 | |
| 0.9 | |
| Surface Mount |
This STEF05PUR circuit protection device from STMicroelectronics prevents malfunctions by avoiding over-temperature or overcurrent.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

