STMicroelectronicsSTEF05LAPURFuses
Fuse Electronic 3.6A 10V SMD Solder Pad 1.19x1.19x0.55mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electronic | |
| DVD and Blu-Ray Disc Drivers|Hard Disk Drives|Hard Disk and SSD Arrays | |
| 1.19x1.19x0.55 | |
| 3.6(Typ) | |
| 10 | |
| 10 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| 1.19 | |
| 1.19 | |
| 0.55 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
