STMicroelectronicsSTEF01FTRFuses
Fuse Electronic 6A 55V SMD Solder Pad 5x4.4x1.1mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Electronic | |
| Distributed Power Systems|Electronic Circuit Breaker/Power Busing|Industrial/Alarm/Lighting Systems | |
| 5x4.4x1.1 | |
| 6 | |
| 55 | |
| 55 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.4 | |
| 5 | |
| 1.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

