VishaySTE1500-50T4MICapacitor Tantalum Wet
Cap Tant Wet 1500uF 50V 20% (10.31 X 28.6mm) Axial 0.35 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 1500uF | |
| 20% | |
| 50VDC | |
| 0.35 | |
| Standard | |
| 3.5 | |
| 15 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| Tray | |
| 34.95 | |
| 28.6(Max) | |
| 14.8 | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

