STMicroelectronicsSTDRIVEG611QGate and Power Drivers
Driver 3A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| GaNFET|MOSFET | |
| 2 | |
| 22(Typ) | |
| 11(Typ) | |
| 2000 | |
| 60 | |
| 3.3V to 20V | |
| 10.7 | |
| 18 | |
| 3.5 | |
| 1.31 | |
| 2.27 | |
| 3 | |
| -40 | |
| 125 | |
| Industrial | |
| 60 | |
| 60 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
