Reduced Price
STMicroelectronicsSTD60NF3LLT4MOSFETs
Trans MOSFET N-CH 30V 60A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±16 | |
| -55 to 175 | |
| 60 | |
| 100 | |
| 1 | |
| 9.5@10V | |
| 30@4.5V | |
| 12.5 | |
| 9 | |
| 105 | |
| 2210@25V | |
| 138@25V | |
| 1 | |
| 635 | |
| 100000 | |
| 36.5 | |
| 130 | |
| 36.5 | |
| 22 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| 16 | |
| 240 | |
| 65 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Compared to traditional transistors, STD60NF3LLT4 power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 100000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

