STMicroelectronicsSTD4N62K3MOSFETs
Trans MOSFET N-CH 620V 3.8A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 620 | |
| ±30 | |
| 3.8 | |
| 2000@10V | |
| 22@10V | |
| 22 | |
| 550@50V | |
| 70000 | |
| 19 | |
| 9 | |
| 29 | |
| 10 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the STD4N62K3 power MOSFET, developed by STMicroelectronics. Its maximum power dissipation is 70000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This device utilizes supermesh 3 technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

