STMicroelectronicsSTD47N10F7AGMOSFETs
Trans MOSFET N-CH 100V 45A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±10 | |
| 4.5 | |
| 45 | |
| 100 | |
| 10 | |
| 18@10V | |
| 25@10V | |
| 25 | |
| 1640@50V | |
| 60000 | |
| 8 | |
| 17 | |
| 24 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the STD47N10F7AG power MOSFET, developed by STMicroelectronics.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

