STMicroelectronicsSTD26P3LLH6MOSFETs
Trans MOSFET P-CH 30V 12A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| STripFET | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 12 | |
| 100 | |
| 1 | |
| 30@10V | |
| 12@4.5V | |
| 1450@25V | |
| 40000 | |
| 21 | |
| 15 | |
| 24 | |
| 15 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this STD26P3LLH6 power MOSFET from STMicroelectronics. Its maximum power dissipation is 40000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This P channel MOSFET transistor operates in enhancement mode. This device is made with stripfet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

