STMicroelectronicsSTD10NM60NMOSFETs
STD10NM60N STMicroelectronics Transistors MOSFETs N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 10 | |
| 550@10V | |
| 19@10V | |
| 19 | |
| 540@50V | |
| 70000 | |
| 15 | |
| 12 | |
| 32 | |
| 10 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STD10NM60N power MOSFET can provide a solution. Its maximum power dissipation is 70000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with mdmesh ii technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

