STMicroelectronicsSTCS2ASPRLED Drivers
LED Driver 3uA Supply Current 12-Pin(10+2Tab) PowerSO T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4.5 | |
| 40 | |
| 5|9|12|15|18|24 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65(Max) |
| Package Width | 9.5(Max) |
| Package Length | 7.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
