STMicroelectronicsSTCF03TBRLED Drivers
LED Driver 2 Segment 1800uA Supply Current 25-Pin uTFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 2.5 to 5.3 | |
| 1800(Typ) | |
| 800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | uTFBGA |
| 25 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

