STMicroelectronicsSTCC2540IQTRUSB Power Switches
USB Power Switch Single 5.5V 0.5A to 2.8A 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.5 to 2.8 | |
| Active High | |
| 4.5 | |
| 5.5 | |
| 65 | |
| 4.1 | |
| -40 | |
| 85 | |
| 800 | |
| 300 | |
| 400 | |
| 200 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
Use this STCC2540IQTR USB powered Ethernet switch from STMicroelectronics to control which one of your devices draws power. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 2.45 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

