STMicroelectronicsSTCC2539IQTRUSB Power Switches
USB Power Switch Single 6.5V 0.5A to 2.5A 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.5 to 2.5 | |
| Active High | |
| -0.3 | |
| 6.5 | |
| 73 | |
| 4.1 | |
| -40 | |
| 85 | |
| 800 | |
| 300 | |
| 400 | |
| 200 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
