STMicroelectronicsSTBP112CVDJ6FSupervisory Circuits
Processor Supervisor 1 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| STBP112CVDJ6F | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5 | |
| 3.1 | |
| 28 | |
| 210 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Overvoltage Protector | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
You will no longer have to worry about under or overvoltages with this overvoltage protector STBP112CVDJ6F voltage monitor IC from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 3.1 V and a maximum of 28 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a minimum reset threshold voltage of 3.25 V and a maximum of 5.9 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
