STMicroelectronicsSTBC08PMRBattery Management ICs

Linear Battery Charger Li-Ion 800mA 4.2V 6-Pin DFN EP T/R

Protect your batteries from operating outside its safe operating area with this smart battery charger STBC08PMR charge controller from STMicroelectronics. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 800(Max) mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.25 V and a maximum of 6.5 V.

27,000 parts: Ships tomorrow

    Total$2,913.30Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 27,000 parts
      • Price: $0.9711

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.