STMicroelectronicsSTBC02JRBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 450mA 4.2V 30-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| STBC02JR | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1.4(Typ) | |
| 4.55 | |
| 5.4 | |
| 4.2 | |
| 450 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 |
| Package Width | 2.25 |
| Package Length | 2.59 |
| PCB changed | 30 |
| Supplier Package | Flip-Chip |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

