50-75% Off
STMicroelectronicsSTB55NF06T4MOSFETs
Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 50 | |
| 100 | |
| 1 | |
| 18@10V | |
| 44.5@10V | |
| 44.5 | |
| 17.5 | |
| 10.5 | |
| 170 | |
| 1300@25V | |
| 105@25V | |
| 2 | |
| 300 | |
| 110000 | |
| 15 | |
| 50 | |
| 36 | |
| 20 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| 15@10V | |
| 200 | |
| 6.9 | |
| 75 | |
| 1.5 | |
| 3 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STB55NF06T4 power MOSFET is for you. Its maximum power dissipation is 110000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes stripfet ii technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

