STMicroelectronicsSTB46N60M6MOSFETs
Trans MOSFET N-CH 600V 36A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 36 | |
| 80@10V | |
| 53.5@10V | |
| 53.5 | |
| 2340@100V | |
| 250000 | |
| 8.5 | |
| 15.5 | |
| 48.4 | |
| 20 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

