STMicroelectronicsSTB45N50DM2AGMOSFETs
Trans MOSFET N-CH 500V 35A Automotive 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±25 | |
| 5 | |
| 35 | |
| 5000 | |
| 10 | |
| 84@10V | |
| 57@10V | |
| 57 | |
| 2600@100V | |
| 250000 | |
| 9.8 | |
| 9.4 | |
| 73.5 | |
| 20 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

