STMicroelectronicsSTB26NM60NDMOSFETs
Trans MOSFET N-CH 600V 21A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 5 | |
| 21 | |
| 100 | |
| 1 | |
| 175@10V | |
| 54.6@10V | |
| 54.6 | |
| 1817@100V | |
| 190000 | |
| 27.5 | |
| 14.5 | |
| 69 | |
| 22 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Use STMicroelectronics' STB26NM60ND power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 190000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes fdmesh ii technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

