STMicroelectronicsSTB150NF55T4MOSFETs
Trans MOSFET N-CH 55V 120A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 120 | |
| 6@10V | |
| 140@10V | |
| 140 | |
| 4400@25V | |
| 300000 | |
| 80 | |
| 180 | |
| 140 | |
| 35 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Increase the current or voltage in your circuit with this STB150NF55T4 power MOSFET from STMicroelectronics. Its maximum power dissipation is 300000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes stripfet ii technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

