BeldenSTASI 3Connector Accessories
Connector Accessories Bracket Straight Brass Tin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bracket | |
| Connector Power | |
| Straight | |
| Brass | |
| Tin | |
| 28.5 | |
| 30 | |
| 21.5 |
Complete your total connector assembly with this bracket STASI 3 connector accessory from Belden . It has a straight body orientation. This product is 28.5 mm long, 21.5 mm tall and 30 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

