BeldenSTASI 2Connector Accessories
Connector Accessories Bracket Straight Brass Tin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bracket | |
| Connector Power | |
| Straight | |
| Brass | |
| Tin | |
| 21.7 | |
| 26 | |
| 20.5 |
Need some accessories for a nontraditional wire connection? This bracket STASI 2 connector accessory from Belden is for your situation. It has a straight body orientation. This product is 21.7 mm long, 20.5 mm tall and 26 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

