BeldenSTAK 200Connector Power

Conn Power F 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port

Whether your needs are small or large, this STAK 200 USB connector from Belden can help you in making a secure connection between a variety of components. It has a straight body orientation. This female connector's 2signal / 1ground contacts that are made out of brass and plated with tin. It has a plug type gender. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. This device has a maximum current rating of 16 A. STAK 200 is housed in polyamide. This harting connector has an operating temperature of -30 to 90 °C. This product is 21.7 mm long, 17 mm tall and 63.5 mm deep. It uses the screw termination method.

514 parts: Ships in 3 days

    Total$132.02Price for 14

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      India
      • In Stock: 514 parts
      • Price: $9.4303

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.