STMicroelectronicsSTAC2932BRF FETs
Trans RF MOSFET N-CH 125V 40A 5-Pin STAC244B Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 1 | |
| 125 | |
| ±20 | |
| 40 | |
| 468@50V | |
| 16@50V | |
| 206@50V | |
| 5(Min) | |
| 625000 | |
| 390(Typ) | |
| 20 | |
| 250 | |
| 68 | |
| -65 | |
| 200 | |
| Loose | |
| Mounting | Screw |
| Package Height | 5.33 |
| Package Width | 9.78 |
| Package Length | 34.04 |
| PCB changed | 5 |
| Supplier Package | STAC244B |
| 5 |
Implement a switching capability into your circuit design with this STAC2932B RF amplifier from STMicroelectronics. Its maximum power dissipation is 625000 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 200 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 250 MHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
