| Compliant | |
| 7A994 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 1.62 | |
| 3.3|2.5|1.8 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 7 |
| Package Length | 11 |
| PCB changed | 160 |
| Supplier Package | TFBGA |
| 160 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
