STMicroelectronicsSTA8100GAGPS Receivers
5th generation positioning receiver with 80 tracking channels and 4 fast acquisition channels Automotive AEC-Q100
| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.5 | |
| 1.8|3.3 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 81 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 81 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

