STMicroelectronicsSTA8090F4GBGPS Receivers
GPS Receiver 1575.42MHz 4.3V 99-Pin TFBGA Tray
| Compliant | |
| 7A994 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1575.42 | |
| 2 | |
| 1.6 | |
| 4.3 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.15(Min) mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 99 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 99 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

