| Compliant | |
| 7A994 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1575.42 | |
| 2 | |
| 1.08|1.71|3 | |
| 1.2|1.8|3.3 | |
| 1.2|1.89|3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 169 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
