STMicroelectronicsSTA8090EXGGPS Receivers
GPS Receiver 1575.42MHz 1.2V/1.89V/3.6V 169-Pin TFBGA Tray
| Compliant | |
| 7A994 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1575.42 | |
| 2 | |
| 1.08|1.71|3 | |
| 1.2|1.8|3.3 | |
| 1.2|1.89|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 169 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
