STMicroelectronicsSTA8089FGBDTRGPS Receivers
GPS Receiver 1575.42MHz 1.32V/1.89V/3.6V 56-Pin VFQFPN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1575.42 | |
| 2 | |
| 1.08|1.62|1.71 | |
| 1.2|1.8|2.5|3.3 | |
| 1.32|1.89|3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

