Allegro MicroSystemsSTA6940MMotor Controller and Driver ICs
Brushed DC Motor Driver 18-Pin ZIP Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 8 | |
| 10 | |
| 10 to 40 | |
| 40 | |
| 3200 | |
| -20 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4 mm |
| Package Width | 9 mm |
| Package Length | 25.55 mm |
| PCB changed | 18 |
| Standard Package Name | ZIP |
| Supplier Package | ZIP |
| 18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

