STMicroelectronicsSTA680TRRF Transceivers
RF Receiver AM/FM 1.2V/1.8V/3.3V Automotive AEC-Q100 168-Pin LFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Receiver | |
| AM/FM | |
| 3V|1.1V|1.7V | |
| 1.2V|1.8V|3.3V | |
| 1.3V|1.95V|2.75V|3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) - 0.21(Min) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 168 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

