Top Searched
STMicroelectronicsSTA540Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 34W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| Rail to Rail Output | |
| 0.02%@4Ohm@4W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 8 | |
| 9|12|15|18 | |
| 22 | |
| 150@14.4V | |
| Single | |
| 34x1@8Ohm|34x2@8Ohm|16x2@4Ohm|16x4@4Ohm | |
| 36000 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.7 |
| Package Width | 5(Max) |
| Package Length | 19.6(Min) |
| PCB changed | 15 |
| Tab | Tab |
| Supplier Package | MULTIWATT V |
| 15 |
Increase performance in your sound application with the STA540 class D amplifier from STMicroelectronics. Its maximum power dissipation is 36000 mW. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
