STMicroelectronicsSTA516BETRAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-AB 36-Pin PowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.1%@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 10 | |
| 12|15|18|24|28 | |
| 60 | |
| 2 | |
| Single | |
| 480x1@2Ohm|250x2@6Ohm|130x4@3Ohm | |
| 0 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 36 |
This versatile STA516BETR class D amplifier from STMicroelectronics can be implemented in high-powered audio systems, television sets, headphones and microphones to amplify and buffer audio signals.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

