10-25% Off
STMicroelectronicsSTA50813TRAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 36-Pin PowerSO Slug Up T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| STA50813TR | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| Differential|Single | |
| 4-Channel Stereo|1-Channel Mono|2-Channel Stereo | |
| 10 | |
| 30 | |
| 36 | |
| Single | |
| 160x1@4Ohm|80x2@8Ohm | |
| 50000 | |
| -40 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.2(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO Slug Up |
| 36 |
Is your audio too quiet? Amplify it, with this STA50813TR class D amplifier from STMicroelectronics. Its maximum power dissipation is 50000 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 90 °C. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
