Sanken Electric Co., LtdSTA402ADarlington BJT
Trans Darlington PNP 50V 4A 4000mW 10-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Quad | |
| 4 | |
| 50 | |
| 50 | |
| 6 | |
| 4 | |
| 100 | |
| 2@10mA@3A | |
| 1000@3A@4V | |
| 4000 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9 |
| Package Width | 4 |
| Package Length | 25.25 |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 10 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

