| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Bass | |
| 0.5 | |
| -80 to 48 | |
| 0.05% | |
| 4.5 | |
| 20 | |
| 0.2 | |
| 0 | |
| 70 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 2.57 |
| Package Length | 3.24 |
| PCB changed | 30 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 30 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
