STMicroelectronicsSTA2065P2Application Processors and SOCs
SOC ARM1176 472-Pin TFBGA Tray
| Supplier Unconfirmed | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ARM1176 | |
| 624 | |
| 512B | |
| Applications Processor | |
| Microprocessor | |
| 1 | |
| -40 | |
| 85 | |
| I2C/SPI/UART | |
| 2 | |
| 3 | |
| 0 | |
| 4 | |
| 32KB | |
| 0 | |
| 32KB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) + 0.3 |
| Package Width | 16 |
| Package Length | 16 |
| PCB changed | 472 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 472 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
