STMicroelectronicsSTA2058Application Processors and SOCs
SOC ARM7TDMI 64-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| ARM7TDMI | |
| 66 | |
| Flash | |
| 256KB | |
| 64KB | |
| Applications Processor | |
| Microcontroller | |
| -40 | |
| 85 | |
| CAN/EMI/I2C/SPI/UART | |
| 2 | |
| 2 | |
| 0 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Never worry about data not properly being processed by using this STA2058 application processor from STMicroelectronics it will centralize your processing needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 66 MHz. Its flash program memory is 256KB. This device is made with 0.18um technology. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This device is based on the ARM7TDMI core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

