STMicroelectronicsSTA1385EOAS1Microprocessors - MPUs
MPU RISC 32bit 600MHz 1.8V/3.3V 361-Pin LFBGA Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active-Unconfirmed | |
| 8542.31.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| ARM Cortex A7 | |
| ARM | |
| 2 | |
| 32 | |
| 32KB | |
| 600 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 6 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 3 | |
| 3 | |
| 3 | |
| 3 | |
| MMC/SD/SDIO | |
| 2 | |
| RGMII/RMII | |
| 1.14|3 | |
| 3.3 | |
| 1.21|3.6 | |
| 1.8|3.3 | |
| -40 | |
| 150 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) - 0.25(Min) |
| Package Width | 16 |
| Package Length | 16 |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 361 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
