STMicroelectronicsSTA1080EOA3Microprocessors - MPUs
MPU 16bit 450MHz 3.3V 361-Pin LFBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| ARM Cortex R4 | |
| ARM | |
| 2 | |
| 16 | |
| 32KB | |
| 1.25MB/SRAM | |
| 450 | |
| I2C/I2S/SPI/UART/USB | |
| 4 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 3 | |
| 3 | |
| 3 | |
| 0 | |
| MMC/SD/SDIO | |
| 0 | |
| 1.14|3 | |
| 1.2|3.3 | |
| 1.26|3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) - 0.25(Min) mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 361 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
