STMicroelectronicsST8500Communication Misc
Power Line Communication Modem 3.3V 56-Pin VFQFPN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Power Line Communication Modem | |
| 3.3 | |
| Analog|Digital | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

