STMicroelectronicsST7580Bus Line Transceivers
Single Transmitter/Receiver 48-Pin VFQFPN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 1 | |
| 1 | |
| 1 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 1 | |
| -40 | |
| 105 | |
| Single | |
| 8 | |
| 13 | |
| 18 | |
| Industrial | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 48 | |
| Lead Shape | No Lead |
Say goodbye to slow devices by using this ST7580 application processor developed by STMicroelectronics. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. It has romless program memory. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 8 V, while its maximum is 18 V. This device is made with cmos technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
