STMicroelectronicsST730MRLinear Regulators
LDO Regulator Pos 1.2V to 12V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Adjustable | |
| 1.2 to 12 | |
| 0.3 | |
| 2.5 | |
| 28 | |
| 0.005%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.01 | |
| 190°C/W | |
| 75°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.95 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

