STMicroelectronicsST72T311N4T6SMicrocontrollers - MCUs
MCU 8-bit CISC 16KB EPROM 3.3V/5V 64-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ST7 | |
| CISC | |
| 8 | |
| 8 | |
| 8 | |
| EPROM | |
| 16KB | |
| 512B | |
| 64KB | |
| Yes | |
| SCI/SPI | |
| 44 | |
| 2 | |
| 1 | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

