EzurioST60-SIPTCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz/5150MHz to 5825MHz 84-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 54 | |
| 2412 to 2484|5150 to 5825 | |
| 2400 to 2483.5 | |
| SDIO/UART/USB | |
| 18dBm(Typ) | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.2(BLE) + EDR | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 13 |
| Package Length | 14 |
| PCB changed | 84 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 84 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

