EzurioST60-2230CCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz/5150MHz to 5925MHz 75-Pin Tray
Compliant with Exemption | |
5A002a.1. | |
Active | |
8517.62.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
WLAN+BT | |
Module | |
866.7 | |
2412 to 2484|5150 to 5925 | |
2400 to 2483.5 | |
UART | |
18dBm(Typ) | |
-30 | |
85 | |
Tray | |
Bluetooth v5.1(BLE) | |
IEEE 802.11a/b/g/n/ac | |
Mounting | Socket |
Package Height | 2.66 |
Package Width | 22 |
Package Length | 30 |
PCB changed | 75 |
75 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.