SamtecST4-10-1.00-L-D-P-TRConnector Headers and PCB Receptacles
Conn Fine Pitch Connector HDR 20 POS 0.4mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 28 | |
| 1.6/Contact | |
| 219VDC|155VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 5.58 | |
| 5 | |
| 3.08 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's fine pitch connector ST4-10-1.00-L-D-P-TR header connector. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.4 mm. This device has a maximum current rating of 1.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 5.58 mm long, 3.08 mm tall and 5 mm deep. ST4-10-1.00-L-D-P-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

